| Quantité | Prix |
|---|---|
| 1+ | 41,120 $ |
Informations produit
Aperçu du produit
EV28310-C-00A is a ultra-low IQ, step-down regulator with LDO step-down switcher evaluation board. The EV28310-C-00A is an evaluation board designed to demonstrate the capabilities of the MP28310, a monolithic power management unit that integrates a 300mA, high-efficiency, step-down switching converter and a 100mA low-dropout (LDO) regulator. The sub-mA quiescent current (IQ) provides extremely high efficiency when the load current is low (down to the µA range). With a maximum 5.5V input voltage (VIN), the MP28310 is ideal for use in battery-powered devices. Constant-on-time (COT) control provides fast transient response, high light-load efficiency, and allows for minimal capacitance. An additional 100mA LDO regulator provides simple system configuration with a low LDO output voltage ripple.
- 300mA buck converter
- Ultra-low, 500nA quiescent current (IQ)
- Wide 2V to 5.5V operating input voltage (VIN) range
- 7 selectable output voltages (VOUT)
- 100% duty cycle in dropout mode
- Cycle-by-cycle over-current protection (OCP)
- Short-circuit protection (SCP) with hiccup mode
- 100mA LDO, 2V to 5.5V operation VIN range
Remarques
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Spécifications techniques
Monolithic Power Systems
Power Management - Voltage Regulator
Evaluation Board MP28310GC
-
MP28310GC
Step Down Converter, LDO
-
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit