Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 1+ | 107,810 $ |
Informations produit
Aperçu du produit
The NCP1421EVB is an evaluation board designed for evaluation of NCP1421 monolithic, micro power, high frequency, step up switching converter. The NCP1421 is designed for battery operated hand held electronic products with up to 600mA loading. It integrates a synchronous rectifier to improve efficiency and to eliminate the external schottky diode. The NCP1421's high switching frequency allows for a low profile, small sized inductor and output capacitor to be used. When the device is disabled, the internal conduction path from the battery to the load is fully blocked, which isolates the load from the battery. This true cutoff function reduces the shutdown current to typically only 50nA.
- High efficiency
- High switching frequency, up to 1.2MHz
- Anti ringing ring killer for discontinuous conduction mode
- Low quiescent current of 8.5µA
- Integrated low battery detector
- On chip thermal shutdown with hysteresis
- 1.5A cycle by cycle current limit
- 1.0V start up at no load guaranteed
- Multi function logic controlled shutdown pin
- Open drain low battery detector output
Applications
Power Management, Consumer Electronics, Audio, Test & Measurement, LED Lighting, Portable Devices
Spécifications techniques
On Semiconductor
Power Management - Voltage Regulator
Evaluation Board NCP1421
-
NCP1421
Step Up DC / DC Converter
-
No SVHC (15-Jan-2018)
Documents techniques (1)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit