| Quantité | Prix |
|---|---|
| 1+ | 323,120 $ |
Informations produit
Aperçu du produit
MAX16731EVKIT# is a MAX16731 evaluation kit (EV kit) is a reference design platform designed for evaluation of the MAX16731, a single-output POL regulator with on-chip bias LDO that integrates full control circuitry and a power train that can provide up to 30A to the load. The EV kit package comprises a fully assembled and tested multilayer PCB implementation of high efficiency and high-power density solution. The selection of key converter configuration parameters, acting on one external resistor and jumpers, allows design flexibility to match several application scenario requirements.
- Wide 2.7V to 16V input voltage range
- High efficiency and power density
- 0.5V to 5.8V VOUT (selectable through resistor divider)
- Selectable: OCP threshold, DEM feature, DCM mode, voltage loop gain PWM and switching frequency
- Low component count
- Proven PCB layout
- Fully assembled and tested for basic functionality
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Analog Devices
Power Management
Evaluation Kit MAX16731AVX+
-
MAX16731AVX+
Buck Regulator
-
No SVHC (04-Feb-2026)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit