| Quantité | Prix |
|---|---|
| 1+ | 496,860 $ |
Informations produit
Aperçu du produit
MAX20030EVKIT# is a MAX20030 evaluation kit (EV kit) which is a fully assembled and tested application circuit for the MAX20030 high voltage, dual-synchronous step-down controller IC with preboost and an internal LDO. The EV kit is set up to provide 5V and 3.3V from an input voltage ranging from 3.5V to 36V. The preboost circuit maintains the 10V supply rail for input voltages below 10V. Each buck rail can deliver up to 5A load current. Various jumpers are provided to help evaluate features of the IC. The EV kit can also be used to evaluate the pin-compatible MAX20031 with IC replacement of U1.
- Dual-synchronous step-down controllers operate at 180° out-of-phase to reduce switching noise
- Preboost controller maintains operation with low supply voltage
- 5V, 200mA LDO output
- Current-mode controllers with forced-PWM and skip modes
- Resistor-programmable frequency between 1MHz and 2.2MHz
- Frequency synchronization input
- Independent enable inputs
- Voltage-monitoring PGOOD-outputs
- Proven PCB layout
- Fully assembled and tested
Spécifications techniques
Analog Devices
Power Management
Evaluation Kit MAX20030BATMA/V+
-
MAX20030BATMA/V+
Synchronous Buck Controller
-
To Be Advised
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit