| Quantité | Prix |
|---|---|
| 1+ | 145,880 $ |
Informations produit
Aperçu du produit
The MAX38801EVKIT# is an evaluation kit (EV kit) for MAX38801. It serves as a reference platform for evaluating the MAX38801 voltage regulator IC. This single-chip, integrated switching regulator provides an extremely compact, highly efficient, fast, accurate and reliable power delivery solution for low-output voltage applications. The MAX38801 has different programmability options to enable a wide range of configurations. The EV kit consists of a fully-assembled and tested printed circuit board (PCB) implementation of the MAX38801. Jumpers, test points and input/output connectors are included for flexibility and ease-of-use. Typical applications include DDR memory: VDDQ, VPP and VTT, GPU core supply, I/O and chipset supplies, point of load (POL) applications and servers/μservers.
- High-efficiency solution: up to 96% peak, up to 92% full-load
- Up to 94% light-load efficiency at 1A with DCM enabled
- Inductor valley current limit is configured to 12A (R_SEL = R1 = 46.4Kohm)
- Programmable switching frequency from 400KHz to 900KHz
- Programmable positive and negative OCP limit, adaptive dead time control
- Programmable reference voltage with external I/P option, I/P undervoltage and overvoltage lockout
- Fast transient response with Quick PWM™ architecture, open-drain status indicator (STAT) pin
- Differential remote sense with open-circuit detection, percentage-based output power good and OVP
- Integrated boost switch, 19 bump WLCSP (2.2mm x 2.8mm) footprint
- Operation using ceramic input and output capacitors
- DDR Memory: VDDQ, VPP and VTT; GPU Core Supply; I/O and Chipset Supplies; Point-of-Load (POL) applications; Servers/μServers
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Analog Devices
Power Management - Voltage Regulator
Evaluation Kit MAX38801
-
MAX38801
Buck Regulator
-
No SVHC (04-Feb-2026)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit