| Quantité | Prix |
|---|---|
| 1+ | 95,860 $ |
Informations produit
Aperçu du produit
EVAL-ADM1073MEBZ is a compact, full feature evaluation board for the ADM1073 device. The layout provides users with a clear visual of all the peripheral components and the hot swap power path. The layout also maximizes the ability of the board to dissipate heat for some of the key components on the power path, allowing evaluation of high current hot swap setups. One sense resistor footprint and one FET footprint provide users with flexibility and allows them to simulate a wide range of application setups. Multiple test points allow easy access to all critical points and pins. There is one LED to provide users with a direct visual indication of IC power good output. This evaluation kit allows ADM1073 negative-voltage hot swap controller to be easily evaluated. ADM1073 provides undervoltage and overvoltage protection by monitoring the supply voltage and provides robust current limiting by monitoring the load current. The device uses an FET in the power path to control the load current.
- External FET to control load current
- Programmable current limit (default A)
- Programmable operating voltage range (UV/OV resistors)
- SOA timing values using external TIMER capacitor
- LEDs on all logic inputs and outputs
- Push-buttons for asserting logic inputs
- Drops into a user’s system, replacing the current hot swap device
Contenu
EVAL-ADM1073MEBZ evaluation board, EVAL-ADM1073MEBZ user guide.
Spécifications techniques
Analog Devices
Power Management - Voltage Regulator
Evaluation Board ADM1073, User Guide
-
ADM1073
Hot Swap Controller
-
No SVHC (04-Feb-2026)
Documents techniques (3)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit