| Quantité | Prix |
|---|---|
| 1+ | 938,030 $ |
Informations produit
Aperçu du produit
EVAL3K3WBIDIPSFBTOBO1 is a 3300W, 54V, bi-directional phase-shift full-bridge (PSFB) evaluation board with 600V CoolMOS™ CFD7 and XMC™. This evaluation board introduces a highly efficient complete Infineon system solution for a 3300W bi-directional DC-DC converter targeting telecom, battery formation power and industrial robotics applications. Infineon’s 600V CoolMOS™ CFD7 superjunction MOSFET in ThinPAK package is the most recent and best performance fast body diode device. Combined with a low parasitic package and an optimized layout, it achieves great performance with minimum stress. The innovative cooling concept presented in this board enables its remarkable performance. This board achieves 98% efficiency in buck mode and 97% in boost mode. Typical applications include energy storage systems, telecom, battery formation power, industrial robotics and industrial automation.
- High efficiency PSFB
- High power density PSFB
- Bi-directional PSFB
- Digital controlled PSFB
- Novel integrated magnetics concept
- Novel SMD cooling concept
- Best and latest fast body diode HV technology from Infineon
- Best and latest LV synchronous rectifiers technology from Infineon
- Bi-directional capability of PSFB (patented)
Spécifications techniques
Infineon
Power Management
Evaluation Board IPL60R075CFD7
-
IPL60R075CFD7
Bidirectional DC-DC Converter
-
No SVHC (25-Jun-2025)
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit