| Quantité | Prix |
|---|---|
| 1+ | 145,980 $ |
Informations produit
Aperçu du produit
MAX668EVKIT+ MAX668 evaluation kit (EV kit) combines a constant-frequency, pulse-width-modulation (PWM) step-up controller with an external N-channel MOSFET and Schottky diode to provide a regulated output voltage. The EV kit accepts a +3V to VOUT input and converts it to a +12V output for currents up to 1A, with greater than 90% conversion efficiency. The EV kit operates at 500kHz, allowing the use of small external components. The MAX668 EV kit is a fully assembled and tested surface-mount circuit board. This EV kit can also be configured for the application circuits listed in the EV kit application circuit capabilities table. For input voltages below 3V and down to 1.8V, replace the MAX668 with a MAX669. The MAX669 must always operate in bootstrapped mode (JU2 shunt across pins 1 and 2).
- 3V to VOUT input range (as shipped)
- 12V or adjustable output voltage
- Output current up to 1A
- N-channel external MOSFET
- 4µA IC shutdown current
- 500kHz switching frequency
- Surface mount components
- Fully assembled and tested
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Analog Devices
Power Management
Eval Kit MAX668EUB
-
MAX668EUB
Boost Controller
-
No SVHC (04-Feb-2026)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit