2. Development Boards, Evaluation Tools
                                                                                                3. Power Management Development Kits
                                                                                                4. Power Management Development Kits - DC / DC
                                                                                                Imprimer la page

                                                                                                EV1660-TF-00A

                                                                                                POWER MANAGEMENT DEVELOPMENT KIT

                                                                                                MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                MONOLITHIC POWER SYSTEMS (MPS) EV1660-TF-00A
                                                                                                MONOLITHIC POWER SYSTEMS (MPS) EV1660-TF-00A
                                                                                                MONOLITHIC POWER SYSTEMS (MPS) EV1660-TF-00A
                                                                                                MONOLITHIC POWER SYSTEMS (MPS) EV1660-TF-00A
                                                                                                FabricantMONOLITHIC POWER SYSTEMS (MPS)
                                                                                                Réf. FabricantEV1660-TF-00A
                                                                                                Code Commande37AJ8948
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                5 En Stock
                                                                                                QuantitéPrix
                                                                                                1+42,590 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                42,59 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                FabricantMONOLITHIC POWER SYSTEMS (MPS)
                                                                                                Réf. FabricantEV1660-TF-00A
                                                                                                Code Commande37AJ8948
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerMonolithic Power Systems
                                                                                                Silicon Core NumberMP1660GTF
                                                                                                Kit Application TypePower Management
                                                                                                Application Sub TypeSynchronous Step Down Converter
                                                                                                Kit ContentsEval Board MP1660GTF
                                                                                                Product Range-
                                                                                                Automotive Qualification Standard-
                                                                                                SVHCNo SVHC (19-Jan-2021)

                                                                                                Aperçu du produit

                                                                                                EV1660-TF-00A evaluation board is designed to demonstrate the capabilities of the MP1660, a fully integrated, high-frequency, synchronous, rectified, step-down switch-mode converter with internal power MOSFETs. It offers a very compact solution to achieve 3A of continuous output current across a wide input range with excellent load and line regulation. The MP1660 uses synchronous mode operation for higher efficiency across the output current load range. Constant-on-time (COT) control operation provides fast transient response, easy loop design, and very tight output regulation. Full protection features include short-circuit protection (SCP), overcurrent protection (OCP), undervoltage protection (UVP) and thermal shutdown. The MP1660 requires a minimal number of readily available, standard external components and is available in a space-saving SOT563 (1.6mmх1.6mm) package.

                                                                                                • Wide 4.5V to 16V operating input range
                                                                                                • 110mohm/60mohm low RDS(ON) internal power MOSFETs
                                                                                                • 190µA low IQ
                                                                                                • High efficiency synchronous mode operation
                                                                                                • Power-save mode at light-load
                                                                                                • Fast load transient response
                                                                                                • 600KHz switching frequency
                                                                                                • Internal soft start (SS)
                                                                                                • Output adjustable from 0.6V

                                                                                                Remarques

                                                                                                MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Monolithic Power Systems

                                                                                                Kit Application Type

                                                                                                Power Management

                                                                                                Kit Contents

                                                                                                Eval Board MP1660GTF

                                                                                                Automotive Qualification Standard

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                MP1660GTF

                                                                                                Application Sub Type

                                                                                                Synchronous Step Down Converter

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (19-Jan-2021)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                1 produit trouvé

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (19-Jan-2021)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit