Informations produit
Aperçu du produit
The NCP1406V25GEVB is an evaluation board for the device NCP1406 monolithic micropower PFM step up DC to DC converter. This evaluation board is preconfigured to generate a voltage of 25V. The NCP1406 is designed to boost single lithium or two cells AA/AAA battery voltage up to 25V (with internal MOSFET) output for handheld applications. In addition to standard boost converter topologies, this NCP1406 can be configured for voltage inverting and step down applications and its also ideal for generating a boosted voltage from a 3.3V or 5.0V power rail.
- 85% efficiency at VOUT = 25V, IOUT = 25mA, VIN = 5.0V
- Low operating current of 15uA
- Low shutdown current of 0.3uA
- Low start up voltage of 1.8V typical at 0mA
- It has PFM switching frequency up to 1.0MHz
- Chip enable
- Input under voltage lockout
- Thermal shutdown
- Low profile and minimum external parts
- Feedback pin open/short circuit protection
Applications
Power Management, LED Lighting, Consumer Electronics, Test & Measurement, Communications & Networking, Portable Devices
Spécifications techniques
On Semiconductor
Power Management - Voltage Regulator
Evaluation Board NCP1406
-
NCP1406
Step Up DC / DC Converter
-
To Be Advised
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit