| Quantité | Prix |
|---|---|
| 1+ | 108,120 $ |
Informations produit
Aperçu du produit
The NCP1423EVB is an evaluation board for NCP1423 monolithic micropower high frequency step up switching converter. The NCP1423 is specially designed for battery operated hand held electronic products and it integrates synchronous rectifier for improving efficiency as well as eliminating the external schottky diode. High switching frequency (up to 600KHz) allows a low profile inductor and output capacitor to be used. Ring killer is also integrated to eliminate the high frequency ringing in discontinuous conduction mode.
- It gives high efficiency
- 0.8V start up at no load guaranteed
- External adjustable output voltage
- ±1.5% output voltage accuracy
- Open drain low battery detector output
- Output current up to 400mA at VOUT = 3.3V, 200mA at VOUT = 1.8V
- Cycle by cycle current limiting
- Overvoltage protection
- Thermal shutdown
Applications
Power Management, Wireless, Audio, Consumer Electronics, Test & Measurement, Portable Devices
Spécifications techniques
On Semiconductor
Power Management - Voltage Regulator
Evaluation Board NCP1423
-
NCP1423
Step Up DC / DC Converter
-
No SVHC (15-Jan-2018)
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit