| Quantité | Prix |
|---|---|
| 1+ | 7,070 $ |
Informations produit
Aperçu du produit
EV-VN7003AH is a VN7003AH evaluation board. This board provides an easy way to connect STMicroelectronics® VIPower® M0-7 technology into existing system. The board comes pre-assembled with VN7003AH high-side driver. On-board minimum set of electrical components is enabling the user to directly connect the load, the power supply and the microcontroller without any additional effort in external component design and connection. The VN7003AH is a single channel high-side driver manufactured using ST proprietary VIPower technology and housed in the Octopak package. The device is designed to drive 12V automotive grounded loads through a 3V and 5V CMOS- compatible interface providing protection and diagnostics. It is specially intended for automotive smart power distribution, glow plug, heating systems, DC motors, relay replacement and high power resistive and inductive actuators applications.
- Simple single IC application board dedicated for VN7003AH
- Provides electrical connectivity and thermal heat-sinking for easy prototyping
- Single channel smart high side driver with current sense analogue feedback
- Very low standby current, compatible with 3V and 5V CMOS outputs
- Dedicated high precision proportional load current sense, output short to VCC detection
- Overload and short to ground (power limitation) indication, thermal shutdown indication
- OFF-state open-load detection, sense enable/ disable
- Undervoltage shutdown, overvoltage clamp, load current limitation, reverse battery
- Self limiting of fast thermal transients, loss of ground and loss of VCC, ESD protection
- 40V max transient supply voltage, 4 to 28V operating voltage range
Spécifications techniques
STMicroelectronics
Power Management - Load Switch
Eval Board VN7003AH
To Be Advised
VN7003AH
High Side Driver
-
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit