Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 63,070 $ |
Informations produit
Aperçu du produit
MAX17613CEVKIT# is an evaluation kit for the MAX17613C 4.5V to 60V, 3A, reverse-voltage protector with forward current limit. It is a fully assembled and tested circuit board that demonstrates the MAX17613C 4.5V to 60V, 3A, reverse-voltage protector with forward current limit and reverse current block in a 20-pin TQFN-EP package. The EV kit can be configured to demonstrate three current-limit types (Autoretry, Continuous, Latchoff) and different current-limit thresholds (from 0.15A to 3A). Suitable for condition monitoring, factory sensors, industrial applications such as PLC, control network modules, battery-operated modules, process instrumentation, sensor systems, weighing and batching systems applications.
- Features a 40V TVS diode (D1) across the input and schottky diode across the output terminals
- Evaluates three current limit types and current limit threshold
- Jumper configurable current limit type
- Programmable start-up blanking time
- Features fault indication signals
- Proven PCB layout, fully assembled and tested
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Analog Devices
Power Management
Evaluation Kit MAX17613C
No SVHC (04-Feb-2026)
MAX17613C
Reverse-Voltage Protector
-
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit