| Quantité | Prix |
|---|---|
| 1+ | 95,350 $ |
Informations produit
Aperçu du produit
Evaluation board for the MP6543AGL, a three-phase, brushless DC motor driver. The EV6543A-L-01A operates from a maximum 12V supply voltage. It integrates three half bridges consisting of six N-channel power MOSFETs. The rotor position information is provided by the Hall sensors assembled in the motor. The driving control signals are generated by an external controller such as an MCU or FPGA. Applications includes three-phase brushless DC motors and permanent magnet synchronous motors (PMSMs), drones and robotics.
- Wide 3V to 12V input voltage range
- Built-in 3.3V, 100mA LDO regulator
- Integrated bidirectional current-sense amplifiers
- Supports 100% duty cycle operation
- Low-side/high-side logic input
- Overcurrent protection (OCP), overtemperature protection (OTP)
- Fault indication output
- VREF voltage (VREF) of 3.3V, VCC voltage (VCC) of 3.3V
Remarques
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Spécifications techniques
3-Phase BLDC Driver
Motor Driver
Evaluation Board MP6543AGL
No SVHC (14-Jun-2023)
Monolithic Power Systems
MP6543AGL
-
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit