| Quantité | Prix |
|---|---|
| 1+ | 181,640 $ |
Informations produit
Aperçu du produit
FRDM-17531EP-EVB is a MPC17531A evaluation board that features the MPC17531A dual H-bridge motor driver IC, which features the ability to drive either a single two phase stepper motor or two brushed DC motors. The MPC17531A incorporates internal control logic, a charge pump, gate drive, and high current, low RDS(on) MOSFET output circuitry.
- Compatible with Freedom series evaluation boards such as FRDM-KL25Z
- Built in fuse for both part and load protection
- Screw terminals to provide easy connection of power and loads
- Test points to allow probing of signals
- Built in voltage regulator to supply logic level circuitry
- LED to indicate status of logic power supply of the eval board and a general purpose indicator
Contenu
Evaluation board, Assembled and tested evaluation board/module in an anti-static bag, Quick start guide, Arduino™ R3 connectors (2 ea 2x8, 1 ea 2x10, 1 ea 2x6), Warranty card.
Spécifications techniques
H-Bridge Motor Driver
ARM
Power Management - Motor Control
Eval Board MPC17531ATEP, Quick Start Guide, Analogue Tools, Arduino R3 Connectors, Warranty Card
NXP FRDM-KL25Z & Arduino Development Platforms
No SVHC (27-Jun-2024)
NXP
Cortex-M0+
MPC17531ATEP
-
-
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit