Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 3 semaine(s)
Informations produit
FabricantCONITEC DATASYSTEMS
Réf. Fabricant190633
Code Commande92H5571
Fiche technique
Supported Families-
FeaturesCOM Objects, Galep-4 OS
Product Range-
SVHCTo Be Advised
Aperçu du produit
The 190633 (GALEP-4 ) is a universal device programmer of pocket sized dimension. The programmer supports EPROMs, EEPROMs, FLASH EPROMs, serial EEPROMs, microcontrollers, GALs and PALCEs, handling up to DIP40 devices without requiring any additional adapters or circuitry. Its connected to the PC through the parallel printer port. For even more performance a version with 48pin drivers. By using a highly integrated FPGA, GALEP's internal logic is freely programmable and automatically optimized for the selected component. This way all components can be both written and read at optimal speed.
- Pocket sized, ultra portable format only ca. 80mm x 115mm x 33mm
- Programs 8bit and 16bit EEPROM's up to 8MBit, normal and serial EEPROM's, flash EPROM's
- Programs GALs / PALCEs
- Programs all common microcontrollers
- Easy PC printer port connection
- Automatic split/shuffle function for 8bit, 16bit and 32bit target systems
- Supports hex, jedec and binary file formats
- Integrated hex and fusemap editor
- Flexible pin driver technology
Applications
Embedded Design & Development
Spécifications techniques
Supported Families
-
Features
COM Objects, Galep-4 OS
SVHC
To Be Advised
Kit Contents
Programmer Gaep-4, PSU, CDROM & Programming Cable
Product Range
-
Documents techniques (1)
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Non applicable
Conforme à la norme RoHS Phthalates:Non applicable
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit