2. Development Boards, Evaluation Tools
                                                                                                3. Programmers, Erasers & Accessories
                                                                                                4. Programmers & Erasers
                                                                                                Imprimer la page

                                                                                                190633

                                                                                                Programmer (GALEP-4 ), PSU, Universal, 40Pin, Pocket Sized, Handling up to DIP40 devices

                                                                                                CONITEC DATASYSTEMS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                CONITEC DATASYSTEMS 190633
                                                                                                FabricantCONITEC DATASYSTEMS
                                                                                                Réf. Fabricant190633
                                                                                                Code Commande92H5571
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 3 semaine(s)

                                                                                                Informations produit

                                                                                                CONITEC DATASYSTEMS
                                                                                                FabricantCONITEC DATASYSTEMS
                                                                                                Réf. Fabricant190633
                                                                                                Code Commande92H5571
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Supported Families-
                                                                                                Kit ContentsProgrammer Gaep-4, PSU, CDROM & Programming Cable
                                                                                                FeaturesCOM Objects, Galep-4 OS
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The 190633 (GALEP-4 ) is a universal device programmer of pocket sized dimension. The programmer supports EPROMs, EEPROMs, FLASH EPROMs, serial EEPROMs, microcontrollers, GALs and PALCEs, handling up to DIP40 devices without requiring any additional adapters or circuitry. Its connected to the PC through the parallel printer port. For even more performance a version with 48pin drivers. By using a highly integrated FPGA, GALEP's internal logic is freely programmable and automatically optimized for the selected component. This way all components can be both written and read at optimal speed.

                                                                                                • Pocket sized, ultra portable format only ca. 80mm x 115mm x 33mm
                                                                                                • Programs 8bit and 16bit EEPROM's up to 8MBit, normal and serial EEPROM's, flash EPROM's
                                                                                                • Programs GALs / PALCEs
                                                                                                • Programs all common microcontrollers
                                                                                                • Easy PC printer port connection
                                                                                                • Automatic split/shuffle function for 8bit, 16bit and 32bit target systems
                                                                                                • Supports hex, jedec and binary file formats
                                                                                                • Integrated hex and fusemap editor
                                                                                                • Flexible pin driver technology

                                                                                                Applications

                                                                                                Embedded Design & Development

                                                                                                Spécifications techniques

                                                                                                Supported Families

                                                                                                -

                                                                                                Features

                                                                                                COM Objects, Galep-4 OS

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Kit Contents

                                                                                                Programmer Gaep-4, PSU, CDROM & Programming Cable

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                4 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non applicable
                                                                                                Conforme à la norme RoHS Phthalates:Non applicable