| Quantité | Prix |
|---|---|
| 1+ | 283,330 $ |
Informations produit
Aperçu du produit
RN-52-EK is an evaluation kit for the RN52, a fully certified Bluetooth version 3.0 audio module, and fully compatible with Bluetooth version 2.1 + EDR. It integrates RF, a baseband controller, and DSP, making it a complete Bluetooth audio wireless link. The RN52 supports HSP/HFP, A2DP, AVRCP, SPP, and iAP profiles and includes support for codecs such as SBC, aptX, and AAC. It provides a UART interface, GPIO, stereo speaker outputs, stereo microphone inputs, and a USB port. Board demonstrates the key features of the RN52 allowing designers to quickly and easily evaluate and develop prototypes.
- Based on RN52 Bluetooth audio module
- Demonstrates key features of RN52 module for embedded systems
- Allows designers to develop prototypes and proof of concept
- Dual channel audio output and input available in analog and digital formats
- Provides interface to external devices
- USB port to supply power and access to command interface
- Built in amplifier for stereo audio output and 6 function buttons
Applications
Wireless, Audio, RF Communications
Contenu
Board, Cable, Two stereo mini speakers, Microphone.
Spécifications techniques
Microchip
Wireless Connectivity
Evaluation Board RN52, Microphone, 2 USB Mini Speakers, USB Cable
No SVHC (25-Jun-2025)
RN-52
Bluetooth
-
Législation et Questions environnementales
Certificat de conformité du produit