2. Development Boards, Evaluation Tools
                                                                                                  3. RF / Wireless Development Kits
                                                                                                  4. GPS
                                                                                                  Imprimer la page

                                                                                                  109990405

                                                                                                  Development Kit, Atmega32U4, Sensing - Navigation, Position, CAN Bus

                                                                                                  SEEED STUDIO
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  SEEED STUDIO 109990405
                                                                                                  SEEED STUDIO 109990405
                                                                                                  SEEED STUDIO 109990405
                                                                                                  SEEED STUDIO 109990405
                                                                                                  SEEED STUDIO 109990405
                                                                                                  FabricantSEEED STUDIO
                                                                                                  Réf. Fabricant109990405
                                                                                                  Code Commande55AK3448
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 11 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+41,040 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  41,04 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  SEEED STUDIO
                                                                                                  FabricantSEEED STUDIO
                                                                                                  Réf. Fabricant109990405
                                                                                                  Code Commande55AK3448
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Kit Application TypeSensing - Navigation, Position
                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  Silicon Core NumberAtmega32U4
                                                                                                  Application Sub TypeCAN Bus
                                                                                                  Kit ContentsBase Board, GPS Board, Plastic Case, Screw Driver
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (10-Jun-2022)

                                                                                                  Aperçu du produit

                                                                                                  OBD-II CAN Bus GPS Development Kit allows you to access your vehicle’s CAN bus via the OBD-II connector. The development kit can be connected (plugged) to your vehicle’s OBD-II port (On-Board Diagnostics port). The base board of the development kit is integrated with an Atmega32U4 microprocessor. The CAN-Bus library is available to write sketches using Arduino IDE to send and receive messages from the CAN bus network and also allows you to fetch useful data from the messages. The output data can be taken through the USB Type-C port or you can store them to a microSD card (TF card) by inserting to the microSD slot. The main board in the kit is based on MCP2551 CAN transceiver and MCP2515 CAN receiver, which provides baud rate from 5kb/s to 1Mb/s.

                                                                                                  • Male OBD-II connector
                                                                                                  • Easy-to-use Arduino library
                                                                                                  • Integrated ATmega32U4 – 8-bit AVR microcontroller
                                                                                                  • NEO-6 GPS breakout
                                                                                                  • Integrated microSD card (or TF card) slot
                                                                                                  • USB type-C port for output
                                                                                                  • Supports up to 115200 UART baud rate (default 9600)
                                                                                                  • Supports up to 1Mb/s CAN bus baud rate
                                                                                                  • LED indicators for TX and RX

                                                                                                  Contenu

                                                                                                  Base board x 1, GPS board x 1, Plastic case x 1, Screw driver x 1.

                                                                                                  Spécifications techniques

                                                                                                  Kit Application Type

                                                                                                  Sensing - Navigation, Position

                                                                                                  Silicon Core Number

                                                                                                  Atmega32U4

                                                                                                  Kit Contents

                                                                                                  Base Board, GPS Board, Plastic Case, Screw Driver

                                                                                                  SVHC

                                                                                                  No SVHC (10-Jun-2022)

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Application Sub Type

                                                                                                  CAN Bus

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:7A994
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (10-Jun-2022)