2. Development Boards, Evaluation Tools
                                                                                                3. RF / Wireless Development Kits
                                                                                                Imprimer la page

                                                                                                1323XDSK

                                                                                                Development Starter Kit, SoC Remote Control Platform, MC1323X, 2.4 GHz IEEE® 802.15.4 Standard

                                                                                                NXP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                NXP 1323XDSK
                                                                                                FabricantNXP
                                                                                                Réf. Fabricant1323XDSK
                                                                                                Code Commande47T9853
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 13 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+364,670 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                364,67 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                NXP
                                                                                                FabricantNXP
                                                                                                Réf. Fabricant1323XDSK
                                                                                                Code Commande47T9853
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerNXP
                                                                                                Silicon Core NumberMC13233
                                                                                                Application Sub TypeRF Transceiver
                                                                                                Kit Application TypeWireless Connectivity
                                                                                                Kit ContentsDevelopment Board MC13233
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Aperçu du produit

                                                                                                The 1323XDSK is a MC1323X microcontroller based starter development kit. It provides a full set of hardware platforms for evaluation of the cost effective MC13234 and MC13237 (collectively MC1323x) system onchip (SoC) solutions. The MC1323x family is a low cost system onchip (SoC) platform for the IEEE 802.15.4 standard that incorporates a complete, low power, 2.4GHz radio frequency transceiver with Tx/Rx switch, an 8bit HCS08 CPU, and a functional set of MCU peripherals into a 48 pin LGA package.

                                                                                                • Full IEEE 802.15.4 compliant wireless node, ZigBee capable with BeeStack software stack
                                                                                                • Reference design area with small footprint, low cost RF node
                                                                                                • 32MHz reference oscillator
                                                                                                • BDM serial MCU debug port
                                                                                                • Optional secondary 32.768KHz crystal oscillator for accurate low power timing
                                                                                                • IR blaster
                                                                                                • 2Mbit serial FLASH (uses SPI interface)
                                                                                                • Master reset switch
                                                                                                • Full power regulation and management
                                                                                                • Buffered edge-aligned or centre-aligned PWM
                                                                                                • Capable of greater than one day interrupt
                                                                                                • Up to 32 GPIO

                                                                                                Applications

                                                                                                Metering, Building Automation, Wireless, Clock & Timing, Communications & Networking

                                                                                                Contenu

                                                                                                MC13234 transceiver, 1323x-MRB (modular reference board), 1323x-REM (remote extender motherboard), 1323x-RCM(remote control motherboard), BeeKit wireless connectivity toolkit, CodeWarrior development studio, USB cables.

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                NXP

                                                                                                Application Sub Type

                                                                                                RF Transceiver

                                                                                                Kit Contents

                                                                                                Development Board MC13233

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                Silicon Core Number

                                                                                                MC13233

                                                                                                Kit Application Type

                                                                                                Wireless Connectivity

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (3)

                                                                                                element14 Technical Page EN

                                                                                                Technical Data Sheet EN

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                3 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:5A002A1
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (27-Jun-2024)
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
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Tous droits réservés.