| Quantité | Prix |
|---|---|
| 1+ | 364,670 $ |
Aperçu du produit
The 1323XDSK is a MC1323X microcontroller based starter development kit. It provides a full set of hardware platforms for evaluation of the cost effective MC13234 and MC13237 (collectively MC1323x) system onchip (SoC) solutions. The MC1323x family is a low cost system onchip (SoC) platform for the IEEE 802.15.4 standard that incorporates a complete, low power, 2.4GHz radio frequency transceiver with Tx/Rx switch, an 8bit HCS08 CPU, and a functional set of MCU peripherals into a 48 pin LGA package.
- Full IEEE 802.15.4 compliant wireless node, ZigBee capable with BeeStack software stack
- Reference design area with small footprint, low cost RF node
- 32MHz reference oscillator
- BDM serial MCU debug port
- Optional secondary 32.768KHz crystal oscillator for accurate low power timing
- IR blaster
- 2Mbit serial FLASH (uses SPI interface)
- Master reset switch
- Full power regulation and management
- Buffered edge-aligned or centre-aligned PWM
- Capable of greater than one day interrupt
- Up to 32 GPIO
Applications
Metering, Building Automation, Wireless, Clock & Timing, Communications & Networking
Contenu
MC13234 transceiver, 1323x-MRB (modular reference board), 1323x-REM (remote extender motherboard), 1323x-RCM(remote control motherboard), BeeKit wireless connectivity toolkit, CodeWarrior development studio, USB cables.
Spécifications techniques
NXP
RF Transceiver
Development Board MC13233
No SVHC (27-Jun-2024)
MC13233
Wireless Connectivity
-
Documents techniques (3)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit