2. Development Boards, Evaluation Tools
                                                                                                3. RF / Wireless Development Kits
                                                                                                Imprimer la page

                                                                                                OM25180FDKM

                                                                                                Development Kit, PN5180 NFC Frontend, 13.56 MHz, POS Terminal Applications

                                                                                                NXP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                NXP OM25180FDKM
                                                                                                FabricantNXP
                                                                                                Réf. FabricantOM25180FDKM
                                                                                                Code Commande06AC2427
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                44 En Stock

                                                                                                Informations produit

                                                                                                NXP
                                                                                                FabricantNXP
                                                                                                Réf. FabricantOM25180FDKM
                                                                                                Code Commande06AC2427
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerNXP
                                                                                                Silicon Core NumberPN5180
                                                                                                Application Sub TypeNFC Frontend Development
                                                                                                Kit Application TypeRF / IF
                                                                                                Kit ContentsDevelopment Board PN5180, 10x NFC Sample Card Based on NTAG216F, 3x PCB, 30 X 50MM Antenna
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Aperçu du produit

                                                                                                Flexible and easy to use frontend development kit for PN5180 which is mainly used for POS terminal applications. It contains a PNEV5180B board with 65 mm x 65 mm antenna optimized for EMVCo applications, a 30 mm x 50 mm antenna with matching components optimized for NFC applications, three small antenna matching PCBs (appr. 30 mm x 50 mm sized) for implementation of a custom antenna matching circuit, an NFC sample card based on NTAG216F (NFC Forum Type 2 Tag) and 10 PN5180 samples in HVQFN package. Artificial damping of the RF field in the middle of the antenna simulating the presence of a PCB or display to demonstrate the expected performance.

                                                                                                • Highest RF performance
                                                                                                • Full compliance with all standards relevant to NFC, contactless operation and EMVCo
                                                                                                • On-board Dynamic Power Control (DPC) for optimized RF performance
                                                                                                • Active load modulation, boosting small antenna performance in card emulation mode
                                                                                                • Low-power card detection

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                NXP

                                                                                                Application Sub Type

                                                                                                NFC Frontend Development

                                                                                                Kit Contents

                                                                                                Development Board PN5180, 10x NFC Sample Card Based on NTAG216F, 3x PCB, 30 X 50MM Antenna

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                Silicon Core Number

                                                                                                PN5180

                                                                                                Kit Application Type

                                                                                                RF / IF

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                4 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (27-Jun-2024)
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
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Tous droits réservés.