| Quantité | Prix |
|---|---|
| 1+ | 387,740 $ |
Informations produit
Aperçu du produit
Flexible and easy to use frontend development kit for PN5180 which is mainly used for POS terminal applications. It contains a PNEV5180B board with 65 mm x 65 mm antenna optimized for EMVCo applications, a 30 mm x 50 mm antenna with matching components optimized for NFC applications, three small antenna matching PCBs (appr. 30 mm x 50 mm sized) for implementation of a custom antenna matching circuit, an NFC sample card based on NTAG216F (NFC Forum Type 2 Tag) and 10 PN5180 samples in HVQFN package. Artificial damping of the RF field in the middle of the antenna simulating the presence of a PCB or display to demonstrate the expected performance.
- Highest RF performance
- Full compliance with all standards relevant to NFC, contactless operation and EMVCo
- On-board Dynamic Power Control (DPC) for optimized RF performance
- Active load modulation, boosting small antenna performance in card emulation mode
- Low-power card detection
Spécifications techniques
Development Kit
PN5180
NFC Frontend Development
-
NXP
NFC Frontend
Development Board PN5180, 10x NFC Sample Card Based on NTAG216F, 3x PCB, 30 X 50MM Antenna
No SVHC (27-Jun-2024)
Documents techniques (1)
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit