2. Development Boards, Evaluation Tools
                                                                                                3. Special Application Development Kits
                                                                                                Imprimer la page

                                                                                                MAX77950EVKIT#

                                                                                                EVAL BOARD, WIRELESS PWR RECEIVER

                                                                                                ANALOG DEVICES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ANALOG DEVICES MAX77950EVKIT#
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantMAX77950EVKIT#
                                                                                                Code Commande18AC7455
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                1 En Stock
                                                                                                QuantitéPrix
                                                                                                1+217,870 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                217,87 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantMAX77950EVKIT#
                                                                                                Code Commande18AC7455
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerAnalog Devices
                                                                                                Silicon Core NumberMAX77950
                                                                                                Kit Application TypeWireless Development
                                                                                                Application Sub TypeWireless Power Receiver
                                                                                                Kit ContentsEval Board MAX77950, Planar Coil, S/W
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                The MAX77950EVKIT# is an evaluation kit (EV kit) for MAX77950. It is a fully assembled and tested PCB that evaluates the MAX77950 advanced wireless power receiver IC. The IC meets the specification requirements for WPC low-power (v1.2) and PMA SR1 (v2.0) communication protocols and operates using near field magnetic induction when coupled with WPC or PMA transmitters, providing up to 12W of output power. The EV kit comes with a planar coil to receive or transmit power wirelessly as well as Windows®-based software that provides a graphical user interface (GUI) to evaluate the functions of the device. Typical application includes battery power-banks, digital cameras, hand-held, headsets, point-of-sale devices, portable media players, portable medical applications, smart watches, smartphones, tablets, wearable devices and Wi-Fi hotspots.

                                                                                                • Ready to go EV kit with receiver coil
                                                                                                • Multiple test points to measure VOUT, VRECT and AC voltage
                                                                                                • Graphical user interface (GUI) software for the multifunction test
                                                                                                • LED indication to monitor operation
                                                                                                • Proven PCB layout
                                                                                                • Fully assembled and tested

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Analog Devices

                                                                                                Kit Application Type

                                                                                                Wireless Development

                                                                                                Kit Contents

                                                                                                Eval Board MAX77950, Planar Coil, S/W

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Silicon Core Number

                                                                                                MAX77950

                                                                                                Application Sub Type

                                                                                                Wireless Power Receiver

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (04-Feb-2026)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit