| Quantité | Prix |
|---|---|
| 1+ | 371,300 $ |
Informations produit
Aperçu du produit
EVAL-ADGM1304SDZ is an evaluation board for ADGM1304, a wideband, SP4T, microelectromechanical systems (MEMS) switch and a control chip that are co- packaged in a compact lead frame chip scale package (LFCSP). The SP4T switch uses MEMS switch technology and provides optimal bandwidth performance, power handling capability and linearity for RF applications. The control chip generates the high voltage signals required by the MEMS switch and allows the user to control operation through a flexible, complementary metal-oxide semiconductor (CMOS)-compliant or low voltage transistor to transistor logic (LVTTL)-compliant parallel interface, as well as via SPI. Multiple ADGM1304 devices can be daisy-chained together to enable the configuration of multiple devices with a minimal amount of digital lines. The board comes fitted with connectors for RF and control signals and links to allow the user to control the operation of the switch and evaluate the performance of the ADGM1304.
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Analog Devices
Switch
Evaluation Board ADGM1304
No SVHC (04-Feb-2026)
ADGM1304
MEMS Switch
-
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit