Informations produit
Aperçu du produit
ADN8835CP-EVALZ is an ADN8835 ultra-compact, 3A Thermoelectric Cooler (TEC) controller evaluation board. The ADN8835CP-EVALZ is a configurable evaluation board designed to work with various TEC modules and thermistors. The ADN8835, which is included on the evaluation board, delivers and controls bidirectional current through a TEC controller using two pairs of the complementary integrated MOSFETs in an H bridge configuration.
- Full featured evaluation board for the ADN8835
- 2.5V reference output and output for TEC module wires
- Input for NTC thermistor connection
- Disable jumper
- Complete TEC controller with integrated 3A TEC driver
- Operating voltage range: VIN = 2.7V to 5.5V
- TEC voltage and current operation monitoring
- Independent TEC heating and cooling current-limit settings
- Programmable maximum TEC voltage
- External synchronization from 1.85MHz to 3.25MHz
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Analog Devices
Power Management
Evaluation Board ADN8835ACPZ-R7
No SVHC (25-Jun-2025)
ADN8835ACPZ-R7
Thermoelectric Cooler Controller
-
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit