| Quantité | Prix |
|---|---|
| 1+ | 158,000 $ |
| 5+ | 154,840 $ |
| 10+ | 151,680 $ |
| 25+ | 148,520 $ |
| 50+ | 145,370 $ |
| 100+ | 142,200 $ |
Informations produit
Aperçu du produit
Evaluation kit provides the hardware and software necessary to exercise the features of the DS28E83. The EV system consists of five DS28E83/ DS2476 devices in a 6 pin TDFN package, a DS9121AQ+ evaluation TDFN socket board and a DS9481P-300# USB-to-I2C/1-Wire® adapter. Suitable for use in accessory and peripheral secure authentication, medical consumables secure authentication, medical tools/accessories identification and calibration, secure boot or download of firmware and/or system parameters, secure storage of cryptographic keys for host controllers.
- Demonstrates the features of the DS28E83 DeepCover® radiation resistant 1-Wire authenticator
- Demonstrates the features of the DS2476 DeepCover® secure coprocessor
- 1-Wire/I2C communication is logged to aid firmware designers understanding of DS28E83 and DS2476
- 1-Wire/I2C USB adapter creates a virtual COM port on any PC fully compliant with USB v2.0
- Software runs on Windows 10, Windows 8 and Windows 7 for both 64bit and 32bit versions
- 3.3V ±3% 1-Wire operating voltage
- Convenient on-board test points, TDFN socket
- Fully compliant with USB specification v2.0
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Analog Devices
Memory
5 Pcs of DS28E83/DS2476Q+, 2 x DS9121AQ+ Socket Board, DS9481P-300# USB-1W/I2C Adapter, USB Cables
No SVHC (04-Feb-2026)
DS28E83Q+, DS2476Q+
DeepCover Secure Authenticator
-
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit