Imprimer la page
196 En Stock
| Quantité | Prix |
|---|---|
| 1+ | 25,400 $ |
| 10+ | 22,080 $ |
| 25+ | 20,900 $ |
| 50+ | 20,050 $ |
| 100+ | 19,240 $ |
| 250+ | 18,240 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
25,40 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantHARWIN
Réf. FabricantC90-3102R14S-6PCopie
Délai d’approvisionnement standard du fabricant13 semaines
Code Commande64R5519
Gamme de produitTBA
Fiche technique
Product RangeTBA
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts6Contacts
Circular Contact TypeSolder Pin
Coupling StyleThreaded
Insert Arrangement14S-6
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingBlack Zinc Cobalt
Contact MaterialCopper Alloy
Contact PlatingSilver
Insert Rotation-
Service ClassEnvironmentally Sealed
SVHCLead
Aperçu du produit
C90-3102R14S-6P is a C90 series circular connector. A range of high reliability, and rugged, it is designed to meet the high standards of MIL-DTL-5015 (MIL-C-5015). This connector satisfies all the performance requirements of MIL-DTL-5015 (MIL-C-5015) and is recommended for harsh conditions where vibration, moisture, and pressure/temperature are extreme. It is recommended that the wire is stripped to a length of 7.5mm.
- Low cost, highly durable & rugged connector system, solder termination
- Full environmental sealing with the use of back shells and sealing gaskets, exceeds IP-67
- Threaded and polarized coupling, COTS applications where MIL spec is not mandatory
- Panel mount connector with gasket type, thread 7/8-20UNEF, 6 contacts shell size
- Male contact gender
- Aluminum alloy, zinc with black cobalt alloy coating outer shell
- Copper alloy, silver finish inner contacts, synthetic rubber insulator/grommet
- 13A current rating, 200VAC, 250VDC voltage rating
- 5000Mohm minimum insulation resistance
- Operating temperature range from -55°C to +125°C
Spécifications techniques
Product Range
TBA
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Pin
Insert Arrangement
14S-6
Connector Body Plating
Black Zinc Cobalt
Contact Plating
Silver
Service Class
Environmentally Sealed
Equivalent Military Specification
MIL-DTL-5015 Series
No. of Contacts
6Contacts
Coupling Style
Threaded
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
Insert Rotation
-
SVHC
Lead
Documents techniques (3)
Produits associés
1 produit trouvé
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Y-Ex
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :Lead
Télécharger le certificat de conformité du produit
Certificat de conformité du produit