2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Arduino
                                                                                                  4. Embedded Development Kits - Arduino
                                                                                                  Imprimer la page

                                                                                                  DFR1117

                                                                                                  DEVELOPMENT BOARD, 32BIT, RISC-V

                                                                                                  DFROBOT
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  DFROBOT DFR1117
                                                                                                  DFROBOT DFR1117
                                                                                                  DFROBOT DFR1117
                                                                                                  DFROBOT DFR1117
                                                                                                  FabricantDFROBOT
                                                                                                  Réf. FabricantDFR1117
                                                                                                  Code Commande03AM7799
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 26 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+10,370 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  10,37 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  DFROBOT
                                                                                                  FabricantDFROBOT
                                                                                                  Réf. FabricantDFR1117
                                                                                                  Code Commande03AM7799
                                                                                                  Silicon ManufacturerEspressif Systems
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family NameESP32
                                                                                                  Core ArchitectureRISC-V
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core NumberESP32-C6FH4
                                                                                                  Kit ContentsDevelopment Board ESP32-C6
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Aperçu du produit

                                                                                                  DFR1117 is a Beetle ESP32 C6 mini size Arduino low-power IoT development board based on the ESP32-C6 chip, featuring a compact design with dimensions as small as a coin (25*20.5mm). The ESP32-C6 is equipped with a high-performance 160MHz RISC-V 32-bit processor, supporting communication protocols such as Wi-Fi 6, Bluetooth 5, Zigbee 3.0, and Thread 1.3. It is capable of connecting to various IoT networks using multiple communication protocols, making it ideal for use as a Matter terminal device. The development board integrates lithium battery charging management, allowing for battery charging without the need for external modules. This feature contributes to a more compact project size, making it highly suitable for wearable applications. Typical applications include electronic badge, backpack charm, pet tracker, electronic watch, smart button, smart lighting, human-interactive device.

                                                                                                  • Ultra-compact size, measuring only 25 x 20.5mm
                                                                                                  • Equipped with the ESP32-C6 chip, supports protocols including Wi-Fi, BLE, Zigbee, and Thread
                                                                                                  • Supports Wi-Fi 6 protocol for lower latency and lower power consumption
                                                                                                  • Ultra-low power consumption with deep sleep at 14µA
                                                                                                  • Integrated lithium battery charging functionality
                                                                                                  • Supports battery voltage detection, providing insights into device power levels
                                                                                                  • 3.3V operating voltage, 5V DC type-C input voltage
                                                                                                  • 0.5A max charging current
                                                                                                  • 14µA sleep current (in deep sleep mode, powered by battery)
                                                                                                  • Operating temperature range from -10 to 60°C and dimension is 25.2x0.5mm/0.98x0.81”

                                                                                                  Contenu

                                                                                                  Beetle ESP32 C6 mini development board x1, 10 pin-2.54mm pin header x2.

                                                                                                  Spécifications techniques

                                                                                                  Silicon Manufacturer

                                                                                                  Espressif Systems

                                                                                                  Silicon Family Name

                                                                                                  ESP32

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Development Board ESP32-C6

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  RISC-V

                                                                                                  Silicon Core Number

                                                                                                  ESP32-C6FH4

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (25-Jun-2025)