2. Embedded Computers, Education & Maker Boards
                      3. ARM
                      4. Embedded Development Kits - ARM
                      Imprimer la page

                      OM13085UL

                      LPCXpresso board for LPC1769 with CMSIS DAP Probe, 32-Bit

                      NXP OM13085UL
                      NXP OM13085UL
                      NXP OM13085UL
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantNXP
                      Réf. FabricantOM13085UL
                      Code Commande77Y7686
                      Gamme de produitLPCXpresso
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      109 En Stock
                      QuantitéPrix
                      1+48,430 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      48,43 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantNXP
                      Réf. FabricantOM13085UL
                      Code Commande77Y7686
                      Gamme de produitLPCXpresso
                      Fiche technique

                      Data Sheet

                      Silicon ManufacturerNXP
                      No. of Bits32bit
                      Silicon Family NameLPC1700
                      Core ArchitectureARM
                      Core Sub-ArchitectureCortex-M3
                      Silicon Core NumberLPC1769
                      Kit ContentsEval Board LPC1769 LPCXpresso, CMSIS-DAP Compatible Debug Probe, Connector
                      Product RangeLPCXpresso
                      SVHCNo SVHC (27-Jun-2024)

                      Aperçu du produit

                      The OM13085 is a pioneered by NXP and Embedded Artists, the LPCXpresso™ Development Platform includes LPCXpresso target boards to get you up and running quickly. Designed for simple, rapid prototyping and evaluation, LPCXpresso™ development boards work with the LPCXpresso IDE and other industry leading partner tool chains. LPCXpresso™ is an end-to-end solution enabling embedded engineers to develop their applications from initial evaluation to final production. This LPCXpresso™ board is populated with the LPC1769 to demonstrate and enable evaluate of the features of the LPC1700 product series. The board includes an on-board, CMSIS-DAP compatible debug probe as well as a connector for use with 3rd party debug probes.

                      • LPC1769 Cortex-M3 based microcontroller
                      • Integrated CMSIS-DAP debug probe
                      • Debug probe section of the board can be snapped off to reduce board size
                      • 10-pin SWD connector for use with an external debug probe
                      • Ethernet 10/100 PHY
                      • Reset and ISP boot mode buttons
                      • Tricolor LED
                      • LPCXpresso/mbed debug expansion connectors

                      Applications

                      Test & Measurement, Industrial

                      Spécifications techniques

                      Silicon Manufacturer

                      NXP

                      Silicon Family Name

                      LPC1700

                      Core Sub-Architecture

                      Cortex-M3

                      Kit Contents

                      Eval Board LPC1769 LPCXpresso, CMSIS-DAP Compatible Debug Probe, Connector

                      SVHC

                      No SVHC (27-Jun-2024)

                      No. of Bits

                      32bit

                      Core Architecture

                      ARM

                      Silicon Core Number

                      LPC1769

                      Product Range

                      LPCXpresso

                      Documents techniques (2)

                      Drawing EN

                      Technical Data Sheet EN

                      Produits associés

                      2 produit(s) trouvé(s)

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (27-Jun-2024)
                      Télécharger le certificat de conformité du produit