Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 39,450 $ |
Informations produit
Aperçu du produit
The FRDM-KE04Z is an ultra low cost development platform for MKE04Z8VFK4 microcontroller built on ARM Cortex-M0+ processor and with 8KB flash. The MKE04Z8VFK4 is a most scalable portfolio of low power, high robustness, mixed signal 32bit MCU running up to 48MHz in the industry. This microcontroller includes a powerful array of analog, communication, timing and control peripherals with varying flash memory size and pin count. Additionally, it is a highly robust, cost effective and energy efficient device that provide appropriate entry level solution. Ultimately, this is next generation MCU solution, offering enhanced ESD/EMC performance for cost sensitive, high reliability device applications used in high electrical noise environments. The FRDM-KE04Z features two microcontrollers, the target microcontroller and OpenSDA microcontroller. The target microcontroller is a Kinetis E series KE04 family device and OpenSDA microcontroller is a Kinetis K series K20 family device K20DX128VFM5.
- Capacitive touch slider, MMA8451Q accelerometer and tricolor LED
- Flexible power supply options through USB and external source
- Easy access to microcontroller I/O
- IrDA transmitter and receiver
- Form factor compatible with Arduino R3 pin layout
- OpenSDA debug interface
- Mass storage device flash programming interface
- No tool installation required to evaluate demo applications
- P&E debug interface provides run control debugging and compatibility with IDE tools
- New ARM standard for embedded debug interface
Applications
Consumer Electronics, Industrial, Power Management, Metering, Security
Contenu
FRDM-KE04Z hardware, Quick reference card.
Remarques
The OpenSDA circuit is operational only when a USB cable is connected and is supplying power to OpenSDA USB connector.
Spécifications techniques
NXP
Kinetis - E
Cortex-M0+
Dev Board MKE04Z8VFK4
No SVHC (27-Jun-2024)
32bit
ARM
MKE04Z8VFK4
-
Documents techniques (3)
Produits associés
8 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit