| Quantité | Prix |
|---|---|
| 1+ | 1 138,580 $ |
Informations produit
Aperçu du produit
CYTVII-B-H-4M-176-CPU is a 176-pin evaluation board based on the TRAVEO™ T2G body high family of devices. The evaluation board is designed to enable the users to develop and test functionalities such as Audio Interface, Automotive Ethernet, SD Card, SMIF, Dual QSPI User Switch, User LED, and UART communication. The rest of the features like CAN, LIN, Potentiometer, LED’s and Switches, etc that are not included in the board design, are still accessible in the SAMTEC connector. The evaluation board can be mounted on the CYTVII-B-E-BB baseboard for the extended features. Programming interface (Arm® Standard JTAG, Cortex® Debug, Cortex Debug + ETM, and Arm ETM Mictor) to connect several programming tools such as IAR I-jet, Green Hills MULTI, also MiniProg.
- TRAVEO™ CYT4BB series flash 4M 176 TEQFP device
- Reset controller with a manual reset switch and voltage supervision
- One user switch and one user LED
- Samtec connector interface for connecting to the baseboard CYTVII-B-E-BB
- USB to UART bridge
- Micro USB connector for power, device programming, and data transfer (UART)
Spécifications techniques
Infineon
Traveo T2G
Cortex-M0+, Cortex-M7F
Evaluation Board CYT4BB
No SVHC (25-Jun-2025)
32bit
ARM
CYT4BB
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit