| Quantité | Prix |
|---|---|
| 1+ | 1 220,500 $ |
Informations produit
Aperçu du produit
S32K3X8EVB-Q289 is an evaluation and development board for general-purpose automotive and industrial applications. Based on the 32-bit Arm®Cortex®-M7 S32K3 MCU in a 289 MAPBGA package, the S32K3X8EVB-Q289 offers a multicore mode, Hardware Security Engine (HSE), Over-the-Air (OTA) support, advanced connectivity and low power. The S32K3X8EVB-Q289 offers a standard-based form factor compatible with the Arduino® pin layout, providing a broad range of expansion board options for quick application prototyping. Suitable for automotive (automotive advanced exterior lighting, automotive zone controller, Battery Management System (BMS), domain controller, electric pumps, Electric Vehicle (EV) traction inverter, Heating Ventilation and Air Conditioning (HVAC)), consumer (robotic appliance) and industrial (motor drives) applications.
- S32K3: S32K3 microcontrollers for automotive general purpose
- Kinetis® K26-180MHz, dual high-speed, full-speed USBs, 2MB flash MCUs based on Arm® Cortex®-M4 Core
- FS26: safety system basis chip with low power, for ASIL D systems
- Automotive LIN solutions: TJA1021: ISO17987 LIN 2.1/SAE J2602 transceiver
- Secure CAN transceivers: TJA1153: secure HS-CAN transceiver with sleep mode
- SGTL5000: ultra-low-power audio codec
- Power supply switch, MCU voltage/current measurement, 2x user RGB LED
- 2x user push-buttons, 2x ADC rotatory potentiometer, 2x touch pad electrode
- USB connector, SD card slot, SABRE connector to Ethernet interface
- Interfaces: on-board CAN FD, on-board LIN, SAI audio, USB to UART
Spécifications techniques
NXP
S32K
Cortex-M7F
Evaluation Board S32K358
To Be Advised
32bit
ARM
S32K358
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit