| Quantité | Prix |
|---|---|
| 1+ | 378,030 $ |
Informations produit
Aperçu du produit
Evaluation board is designed as a complete demonstration and development platform for STMicroelectronics Arm® Cortex®-M33 core with Arm® TrustZone® and the ARMv8-M mainline security extension. The evaluation board is based on an ultra-low-power STM32L552ZET6QU microcontroller with 512Kbytes of flash memory and 256Kbytes of SRAM, one external memory interface supporting an LCD interface, one Octo-SPI memory interface, one USB Type-C™ FS with power delivery controller, two SAI ports, four I2C buses, six USART ports, three SPI interfaces, one CAN‑FD controller, one SDMMC interface, two 12bit ADC, two 12bit DAC, two operational amplifiers, two ultra-low comparators, four digital filters for sigma-delta modulator, up to 16 timers, touch-sensing capability, and debugging supported by SWD, JTAG and ETM interface. An ST-LINK/V2-1 is integrated on the board, as embedded in-circuit debugger and programmer for the STM32 MCU and the USB Virtual COM port bridge.
- 2.8" 240 × 320 pixel-262K colour TFT LCD module with parallel interface and touch panel
- USB Type-C™ sink device FS, on-board current measurement, SAI audio CODEC
- ST-MEMS digital microphones
- I2C EEPROM, four user LEDs, user, tamper and reset push-buttons
- 4-direction joystick with a selection button, touch sensing button, light-dependent resistor (LDR)
- Potentiometer, coin-battery cell holder for power back-up
- Power-metering demonstration with dual-channel, sigma-delta modulator
- Flexible power-supply options: ST-LINK, USB VBUS or external sources
- Comprehensive free software libraries and examples available with the STM32CubeL5 MCU package
- Support of a wide choice of IDEs including IAR™, Keil®, and STM32CubeIDE
Spécifications techniques
STMicroelectronics
STM32
Cortex-M33F
Evaluation Board STM32L552ZET6QU
No SVHC (25-Jun-2025)
32bit
ARM
STM32L552ZET6QU
-
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit