| Quantité | Prix |
|---|---|
| 1+ | 186,740 $ |
Informations produit
Aperçu du produit
The TWR-KV10Z32 is tower system module for MKV10Z32VLF7 microcontroller. The MKV10Z32VLF7 is built upon the ARM Cortex-M0+ core running at 75MHz with hardware square root and divide capability, it delivers a 35% increase in performance in math intensive applications versus comparable microcontrollers, allowing it to target BLDC as well as more computationally demanding PMSM motors. Additional features include dual 16bit analog to digital controllers (ADCs) sampling at up to 1.2mega samples per second (MS/s) in 12bit mode, multiple motor control timers, up to 32KB of flash memory and a comprehensive enablement suite from NXP and third party resources. This tower system module is designed to work either in standalone mode or as part of the NXP tower system, a modular development platform that enables rapid prototyping and tool reuse through reconfigurable hardware. The TWR-KV10Z32 is supported by a range of NXP and third party development software.
- MMA8451Q three axis digital accelerometer
- Eight LEDs with connected buffers to PWM channels for dimming
- Two pushbuttons for user input or interrupts
- Four thermistors for single ended or differential analog inputs
- 3.3V/1.8V power selectable
- Two motor control auxiliary connectors
- Can be powered by external supply such as APMOTOR56F800E motor board and TWRMCLV3PH
- OpenSDA debug interface
- Mass storage device flash programming interface
- P&E multilink debug interface provides run control debugging and compatibility with IDE tools
Applications
Industrial, Motor Drive & Control, Consumer Electronics
Contenu
TWR-KV10Z32 tower system module, USB cable, Quick start guide document.
Remarques
It can be used in conjunction with the tower system development platform and the TWR-MC-LV3PH motor control module which is sold separately.
Spécifications techniques
NXP
Kinetis - KV1
Cortex-M0+
Tower System Module, USB Cable, Quick Start Guide
No SVHC (27-Jun-2024)
32bit
ARM
MKV10Z32VLF7
-
Produits associés
6 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit