| Quantité | Prix |
|---|---|
| 1+ | 390,350 $ |
Informations produit
Aperçu du produit
The TWR-K64F120M tower system module is a development board for the Kinetis K24, K63 and K64 120MHz 32bit ARM Cortex-M4 microcontrollers. It features the Kinetis MK64FN1M0VMD12 low power microcontroller with 1MB flash, 256KB SRAM, USB and Ethernet MAC. The Kinetis K64 microcontrollers supports crystal less USB design for reduced system cost and board space. This microcontroller expands the Kinetis K series with 8 low power ARM Cortex-M4 based microcontrollers while keeping full software, hardware and development tool compatibility. The TWR-K64F120M operates as a standalone debug tool and can also be combined and used as part of the modular tower system development platform.
- Dual role USB interface with micro AB USB connector
- Onboard open standard serial and debug adaptor (OpenSDA)
- General purpose tower plug in (TWRPI) socket
- MMA8451Q three axis accelerometer
- Four user controlled status LEDs
- Pushbuttons for GPIO interrupts and microcontroller reset
- Potentiometer, SD card socket and coin cell battery holder
- Independent, battery operated power supply for real time clock and tamper detection modules
Applications
Automation & Process Control, Medical, System Monitoring, Building Automation, Consumer Electronics
Contenu
TWR-K64F120M tower system module, Battery, Supporting cables, Quick start guide.
Spécifications techniques
NXP
Kinetis - K60
Cortex-M4
Tower System Module, Battery, Supporting Cables & Quick Start Guide
No SVHC (27-Jun-2024)
32bit
ARM
MK64FN1M0VMD12
-
Documents techniques (3)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit