| Quantité | Prix |
|---|---|
| 1+ | 340,080 $ |
Informations produit
Aperçu du produit
RTK7EKA8P1S01001BE is an evaluation kit for RA8P1 MCU group (EK-RA8P1 v1 kit). The EK-RA8P1 evaluation kit is designed to enable users to easily evaluate the RA8P1 MCU features and develop embedded system applications using Renesas' Flexible Software Package (FSP) and e2 studio IDE. Users can utilize rich onboard features and their choice of popular ecosystem add-ons to implement a broad range of applications, including AI and IoT. This kit is packed with a 7", 1024x600 parallel LCD board and a 5Mpx camera module. The ecosystem & system control access area features an USB full speed host and device, multiple 5V input sources (USB and external power supply), SEGGER J-Link™ on-board programmer and debugger. The 5 most popular ecosystem expansions namely MikroElektronika™ mikroBUS connector, SparkFun® Qwiic® connector (not populated), Two SeeedGrove® system (I2C and analogue) connectors (not populated), Two Digilent Pmod™ (SPI/UART/I2C) connectors and Arduino™ (Uno R3) connector.
- R7KA8P1KFLCAC MCU: 1GHz/250MHz, Arm® Cortex®-M85/M33 core, 1MB MRAM, 2MB SRAM with ECC
- Camera expansion connector, 2-lane MIPI display connector, MCU current measurement
- Parallel graphics display interface connector
- Special feature access area: Ethernet (RGMII), USB high speed host and device
- 64MB external octo-SPI flash and 64MB SDRAM, PDM MEMS microphones
- Special feature access area: Audio codec w/ speaker out connections
- MIPI graphic expansion brd:7.0" backlit TFT display, 18.7M display color, 1024x600 pixel resolution
- MIPI graphic expansion brd: capacitive touch overlay (I2C)
- Camera expansion board: Off-the-shelf Arducam CMOS OV5640 camera module
- Camera expansion brd: ¼" 5MP image sensor, up to 15fps in QXSGA (2592x1944 pixels) resolution
Contenu
EK-RA8P1 board, MIPI graphics expansion board, Camera expansion board, USB device cables (TypeC-to-TypeC, TypeA-to-TypeC, TypeA-to-TypeC female), Ethernet patch cable, Camera FFC cable, Mounting hardware.
Spécifications techniques
Renesas
RA
Cortex-M33, Cortex-M85
Eval Brd R7KA8P1KFLCAC, 2x USB/Host/Ethernet Patch/Camera FFC Cable, Parallel Graphic/Camera Exp Brd
To Be Advised
32bit
ARM
R7KA8P1KFLCAC
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit