| Quantité | Prix |
|---|---|
| 1+ | 496,610 $ |
Informations produit
Aperçu du produit
STM32L476G-EVAL is an evaluation board with STM32L476ZG MCU. It is designed as a complete demonstration and development platform for STMicroelectronics ARM® Cortex®-M4 core-based STM32L476ZGT6 MCU with 3 I²C buses, 3 SPI interfaces, 6 USART ports, CAN port, SWPMI, 2 SAI ports, 12-bit ADC, 12-bit DAC, LCD driver, internal 128Kbyte SRAM and 1Mbyte flash memory, Quad-SPI port, touch-sensing capability, USB OTG FS port, LCD controller, FMC, JTAG debugging support. The full range of hardware features on board helps user to evaluate all the peripherals (USB OTG FS, USART, digital microphones, ADC and DAC, dot-matrix TFT LCD, LCD glass module, IrDA (supported up to version MB1144 C-01 of the board), LDR, SRAM, NOR flash memory device, Quad-SPI flash memory device, microSD™card, sigma-delta modulators, smartcard with SWP, CAN transceiver, I²C, EEPROM, RF-EEPROM) and develop applications. Extension headers allow easy connection of a daughterboard or wrapping board for a specific application.
- 4 power supply options: power jack, ST-LINK/V2-1 USB connector, USB OTG FS connector, daughterboard
- Microcontroller supply voltage: 3.3V or range from 1.71V to 3.6V
- Two MEMS digital microphones, slot for microSD™ card supporting SD, SDHC, SDXC
- Two jack outputs for stereo audio headphone with independent content, 4Gb microSD card bundled
- 16Mbit (1M x 16 bit) SRAM device, 128Mbit (8M x 16 bit) NOR flash memory device
- 256Mbit Quad-SPI flash memory device with Double Transfer Rate (DTR) support
- EEPROM supporting 1MHz I²C-bus communication speed, RF-EEPROM with I²C bus
- USB OTG FS Micro-AB port, CAN 2.0A/B-compliant port, touch-sensing button, LDR, potentiometer
- Coin battery cell for power backup, smartcard connector and SWP support
- 2.8-inch 320x240 dot-matrix color TFT LCD panel with resistive touchscreen
Spécifications techniques
STMicroelectronics
STM32L4
Cortex-M4
Eval Board STM32L476ZG
No SVHC (25-Jun-2025)
32bit
ARM
STM32L476ZG
-
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit