| Quantité | Prix |
|---|---|
| 1+ | 675,220 $ |
Informations produit
Aperçu du produit
STM32L4R9I-EVAL is an evaluation board with STM32L4R9AI MCU. It is designed as a complete demonstration and development platform for STMicroelectronics’ Arm® Cortex®-M4 core-based STM32L4R9AI microcontroller with: four I²C buses, three SPI and six USART ports, CAN port, two SAI ports, 12-bit ADC, 12-bit DAC, internal 640-Kbyte SRAM and 2Mbyte flash memory, two Octo-SPI memory interfaces, touch-sensing capability, USB OTG FS port, LCD-TFT controller, MIPI DSI host controller, flexible memory controller (FMC), 8- to 14-bit camera interface, and JTAG debugging support. The full range of on-board hardware features helps the user to evaluate all the peripherals (USB, USART, digital microphones, ADC and DAC, TFT LCD, MIPI DSI LCD, LDR, SRAM, NOR Flash memory device, Octo-SPI Flash memory device, microSD card, sigma-delta modulators, CAN transceiver, EEPROM) and develop applications. Extension headers allow easy connection of a daughterboard or wrapping board for a specific application.
- MCU with 2MB of flash memory and 640KB of RAM in a UFBGA169 package
- 1.2” 390x390 pixel MIPI® DSI round LCD and 4.3” 480x272 pixel TFT LCD with RGB mode
- Two ST-MEMS digital microphones and 8GB microSD™ card bundled
- 16Mbit (1M x16 bit) SRAM device, 128Mbit (8M x16bit) NOR flash memory
- 512Mbit octo-SPI flash memory with double transfer rate (DTR) support
- 64Mbit octo-SPI SRAM memory with HyperBus interface support
- EEPROM supporting 1MHz I²C-bus communication speed and touch-sensing button
- Reset and wakeup / tamper buttons, Joystick with four-way controller and selector
- Light-dependent resistor (LDR), potentiometer and coin battery cell for power backup
- Microcontroller supply voltage: fixed 3.3V or adjustable range from 1.71V to 3.6V
Spécifications techniques
STMicroelectronics
STM32L4
Cortex-M4
Evaluation Board STM32L4R9AII6
No SVHC (25-Jun-2025)
32bit
ARM
STM32L4R9AII6
-
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit