| Quantité | Prix |
|---|---|
| 1+ | 347,860 $ |
Informations produit
Aperçu du produit
KITXMC72EVK is an XMC7200 evaluation kit that enables to evaluate and develop your applications using the XMC7200D microcontroller. The XMC7200D is designed for industrial applications and it is a true programmable embedded system-on-chip, integrating up to two 350-MHz Arm® Cortex®-M7 as the primary application processor, a 100MHz Arm® Cortex®-M0+ that supports the following features such as low-power operations, up to 8MB flash and 1MB SRAM, Gigabit Ethernet, CAN FD, Secure Digital Host Controller (SDHC) supporting SD/SDIO/eMMC interfaces and programmable analogue and digital peripherals that allow faster time-to-market. ModusToolbox™ software that supports application development using the XMC7200 evaluation kit by providing board support package (BSP) and validated code. Typical applications include industrial drives, robotics, light electric vehicles and PLC.
- evaluation board for XMC7200D-E272K8384 in BGA package with 272 pins dual-core Arm®Cortex® -M7 CPUs
- Full-system approach on BRD, featuring Gb Ethernet PHY, connector, CAN FD transceiver, user LEDs
- Headers compatible with Arduino for interfacing Arduino shields
- Fully compatible with ModusToolbox™ v3.0
- KitProg3 on-board SWD programmer/debugger, USB-UART, USB-I2C bridge functionality thr USB connector
- Digilent dual PMOD SMIF header for interfacing HYPERBUS™ memories (currently not supported)
- 512Mbit external QSPI NOR flash
- Evaluation board supports operating voltages from 3.3V to 5V for XMC7200D
Contenu
XMC7200 evaluation board, USB Type-A to Micro-B cable, 12V/3A DC power adapter with additional blades, Six jumper wires (five inches each), Quick start guide.
Spécifications techniques
Infineon
XMC7000
Cortex-M0+, Cortex-M7
Eval Board XMC7200D-E272K8384, USB Cable, Power Adapter w/Blades, 6 Jumper Wires, Quick Start Guide
No SVHC (25-Jun-2025)
32bit
ARM
XMC7200D-E272K8384
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit