Vous en voulez davantage ?
Informations produit
Aperçu du produit
MCB1114U is a Keil MCB1000 evaluation board with ULINK2 debug adapter. Board enables to create and test working programs based on the NXP LPC1114FBD48/302 ARM Cortex-M0 processor based device. The NXP LPC1114FBD48/302 microcontroller provided with the MCB1000 board is a high end Cortex-M device with advanced ADC and serial I/O capabilities. This device include a serial wire debug interface for downloading and debugging. They do not support a JTAG interface. A 12MHz crystal provides the clock signal for the CPU. The Cortex debug connector provides support for serial wire debug feature of the Cortex-M device. The MCB1000 board connects the on chip serial UART to the ST3232 which converts the logic signals to RS232 voltage levels. ULINK2 debug adapter connects PC's USB port to target system and allows to program and debug embedded programs on target hardware.
- 50MHz ARM Cortex-M0 processor based MCU in 48 pin LQFP
- Serial interface
- Potentiometer for ADC input
- Up to 42 GPIO
- 8 User LEDs + power
- 4 push buttons (2 GPIO, ISP, & reset)
- Power via USB connector
- 10 pin Cortex debug interface connector
Applications
Industrial, Lighting, Consumer Electronics, Security
Contenu
Board, ULINK2 debug adapter, uVision IDE quick start guide, MDK-Lite development tool, USB A to USB B cable.
Avertissements
Do not attach additional power supplies (such as batteries) while the USB supplies power to the MCB1000. This may harm the PC.
Spécifications techniques
NXP
LPC11xx
Cortex-M0
Board + ULINK2, MDK-ARM Evaluation Tools, Quickstart Guide
No SVHC (16-Jul-2019)
32bit
ARM
LPC1114
-
Documents techniques (2)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit