| Quantité | Prix |
|---|---|
| 1+ | 61,190 $ |
Informations produit
Aperçu du produit
NUCLEO-F031K6 is a STM32 Nucleo-32 board that provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features provided by the STM32 microcontroller. The ARDUINO® Nano V3 connectivity support allows the easy expansion of the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-32 board does not require any separate probe as it integrates the ST-LINK debugger/programmer. The STM32 Nucleo-32 board comes with the STM32 comprehensive free software libraries and examples available with the STM32Cube MCU package.
- Board connectors: ARDUINO® Nano V3 expansion connector, Micro-AB USB connector for the ST-LINK
Spécifications techniques
STMicroelectronics
STM32F0
Cortex-M0
Dev Board STM32F031K6
No SVHC (25-Jun-2025)
32bit
ARM
STM32F031K6
-
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit