Quantité | Prix |
---|---|
1+ | 15,040 $ |
Informations produit
Aperçu du produit
The NUCLEO-F303RE is a STM32 Nucleo development board with STM32F303RET6 MCU, supports Arduino, provides an affordable and flexible way for users to try out new ideas and build prototypes with any STM32 microcontroller line, choosing from the various combinations of performance, power consumption and features. The Arduino™ connectivity support and ST Morpho headers make it easy to expand the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger and programmer. The STM32 Nucleo board comes with the STM32 comprehensive software HAL library together with various packaged software examples, as well as direct access to mbed online resources.
- STM32 microcontroller with LQFP64 package
- USB re-enumeration capability - Three different interfaces supported on USB
- Supported by Integrated Development Environments (IDEs) including IAR™, Keil®, GCC-based IDEs
Applications
Embedded Design & Development
Spécifications techniques
STMicroelectronics
STM32F3xx
Cortex-M4
Nucleo Board STM32F303RET6
No SVHC (17-Dec-2015)
32bit
ARM
STM32F303RET6
-
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit