2. Embedded Computers, Education & Maker Boards
                                                                                                  3. ARM
                                                                                                  4. Embedded Development Kits - ARM
                                                                                                  Imprimer la page

                                                                                                  NUCLEO-F303RE

                                                                                                  Development Board, Nucleo-64, STM32F303RET6 MCU, On-Board Debugger, Arduino & ST Morpho Compatible

                                                                                                  STMICROELECTRONICS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  STMICROELECTRONICS NUCLEO-F303RE
                                                                                                  FabricantSTMICROELECTRONICS
                                                                                                  Réf. FabricantNUCLEO-F303RE
                                                                                                  Code Commande26Y5707
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 17 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+15,040 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 61
                                                                                                  Multiple: 1
                                                                                                  917,44 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  STMICROELECTRONICS
                                                                                                  FabricantSTMICROELECTRONICS
                                                                                                  Réf. FabricantNUCLEO-F303RE
                                                                                                  Code Commande26Y5707
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerSTMicroelectronics
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family NameSTM32F3xx
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-M4
                                                                                                  Silicon Core NumberSTM32F303RET6
                                                                                                  Kit ContentsNucleo Board STM32F303RET6
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Aperçu du produit

                                                                                                  The NUCLEO-F303RE is a STM32 Nucleo development board with STM32F303RET6 MCU, supports Arduino, provides an affordable and flexible way for users to try out new ideas and build prototypes with any STM32 microcontroller line, choosing from the various combinations of performance, power consumption and features. The Arduino™ connectivity support and ST Morpho headers make it easy to expand the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger and programmer. The STM32 Nucleo board comes with the STM32 comprehensive software HAL library together with various packaged software examples, as well as direct access to mbed online resources.

                                                                                                  • STM32 microcontroller with LQFP64 package
                                                                                                  • USB re-enumeration capability - Three different interfaces supported on USB
                                                                                                  • Supported by Integrated Development Environments (IDEs) including IAR™, Keil®, GCC-based IDEs

                                                                                                  Applications

                                                                                                  Embedded Design & Development

                                                                                                  Spécifications techniques

                                                                                                  Silicon Manufacturer

                                                                                                  STMicroelectronics

                                                                                                  Silicon Family Name

                                                                                                  STM32F3xx

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-M4

                                                                                                  Kit Contents

                                                                                                  Nucleo Board STM32F303RET6

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  STM32F303RET6

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (4)

                                                                                                  element14 Technical Page EN

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:3A991A2
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (17-Dec-2015)