| Quantité | Prix |
|---|---|
| 1+ | 239,890 $ |
Informations produit
Aperçu du produit
STM32MP135F-DK is a discovery kit with 1GHz STM32MP135FA MPU. It allows users to develop easily applications using STM32 MPU OpenSTLinux distribution software. It includes an ST-LINK embedded debug tool, LEDs, push-buttons, two 10/100 Mbit/s Ethernet (RMII) connectors, one USB Type-C® connector, four USB host type-A connectors, and one microSD™ connector. To expand the functionality of the STM32MP135 discovery kit, one GPIO expansion connector is also available for third-party shields. Additionally, the STM32MP135 discovery kit features an LCD display with a touch panel, Wi‑Fi® and Bluetooth® low energy capability, and a 2-megapixel CMOS camera module. It also provides secure boot and cryptography features.
- 4.3" 480×272 pixels LCD display module with capacitive touch panel and RGB interface
- UXGA 2-megapixel CMOS camera module (included) with MIPI CSI-2® / SMIA CCP2 deserializer
- Wi‑Fi® 802.11b/g/n, Bluetooth® low energy 4.1, USB host 4-port hub
- 4 user LEDs, 4 push-buttons (2× user, tamper, and reset), 1 wake-up button
- Dual-lane MIPI CSI-2® camera module expansion, 2× ethernet RJ45, 4× USB type-A
- USB Micro-B, USB Type-C®, microSD™ card holder
- GPIO expansion, VBAT for power backup, on-board current measurement
- On-board STLINK-V3E debugger/programmer with USB re-enumeration capability
- Bare metal support for RTOS (Microsoft® Azure®)
Spécifications techniques
STMicroelectronics
STM32MP1
Cortex-A7
Discovery kit STM32MP135, ST-LINK Debug Tool, LEDs, Ethernet / USB / microSD Connectors, MicroSD
No SVHC (25-Jun-2025)
32bit
ARM
STM32MP135FAF7
-
Documents techniques (2)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit