Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 1+ | 122,530 $ |
Informations produit
Aperçu du produit
The 1090 is a FLORA GPS Starter Pack. FLORA is Adafruit's wearable electronics platform. Get started with the fabulous Adafruit Flora platform with this lovely starter kit. Included are plenty of parts to make a few different fun projects. There's a Flora motherboard, a GPS module that can also perform location datalogging, eight ultra-bright chainable RGB pixels, a battery holder and batteries, two types of high quality stainless steel thread, alligator clips to help test out parts, an USB cable for reprogramming the Flora and some parts to make a wearable remote control (or TV-B-Gone!) - NPN transistors, long range IR LEDs and matching resistors.
Applications
Embedded Design & Development
Contenu
Ultimate GPS module, Eight Flora RGB NeoPixels V2, 3xAAA Battery holder with JST connector & on/off switch, Stainless thin conductive thread (2ply, 25m/85'), Stainless medium conductive thread (3ply, 18m/60'), 20-piece Needle set, Small alligator clip test lead (set of 12), 3' A/Micro-B USB cable, 4xAlkaline AAA batteries, 2xNPN Bipolar transistors, 2xSuper-bright 5mm IR LEDs and 2x100Ω Resistors.
Spécifications techniques
Atmel
ATmega
megaAVR
Flora Main Board, Flora Wearable Ultimate GPS Module
To Be Advised
-
AVR
Atmega32u4
-
Documents techniques (1)
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit