2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Development Board Enclosures
                                                                                                  Imprimer la page

                                                                                                  FLICK-HAT-CASE

                                                                                                  Development Board Enclosure, Raspberry Pi 3 and Flick HAT, Orange and White

                                                                                                  PI SUPPLY
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  PI SUPPLY FLICK-HAT-CASE
                                                                                                  PI SUPPLY FLICK-HAT-CASE
                                                                                                  PI SUPPLY FLICK-HAT-CASE
                                                                                                  PI SUPPLY FLICK-HAT-CASE
                                                                                                  PI SUPPLY FLICK-HAT-CASE
                                                                                                  FabricantPI SUPPLY
                                                                                                  Réf. FabricantFLICK-HAT-CASE
                                                                                                  Code Commande41AC9924
                                                                                                  Gamme de produitFlick
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  70 En Stock

                                                                                                  Vous en voulez davantage ?

                                                                                                  expédition le jour même
                                                                                                  Commande avant 21h  avec expédition standard
                                                                                                  Disponible jusqu à épuisement du stock
                                                                                                  QuantitéPrix
                                                                                                  1+8,030 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  8,03 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  PI SUPPLY
                                                                                                  FabricantPI SUPPLY
                                                                                                  Réf. FabricantFLICK-HAT-CASE
                                                                                                  Code Commande41AC9924
                                                                                                  Gamme de produitFlick
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  For Use WithFlick HAT and Raspberry Pi Devices
                                                                                                  External Height28mm
                                                                                                  External Width65mm
                                                                                                  External Depth89mm
                                                                                                  Enclosure Material-
                                                                                                  Body ColorOrange, White
                                                                                                  Product RangeFlick
                                                                                                  SVHCTo Be Advised

                                                                                                  Produits de remplacement pour FLICK-HAT-CASE

                                                                                                  2 produit(s) trouvé(s)

                                                                                                  Aperçu du produit

                                                                                                  Spice up your Flick HAT and Raspberry Pi with a stylish white and orange Flick HAT case! This vibrant and durable case is made up of three parts; an orange base and a white two piece lid. This lid can be used in two different setups in either an open or closed position, allowing you to hide your Raspberry Pi and Flick HAT, or keep it visible to the world. Flick can work through materials such as acrylic, wood and glass so our plastic case (even when the lid is in the closed position) will not negatively impact any of the fun you can have with Flick! The Flick HAT case features two knockout holes on the lid panels which can be pushed out with a pen. Four suction cups come as standard and can be installed in the knockout holes. The suction cups can be mounted on many different surfaces such as glass, plastic, or wood and still be removed easily.

                                                                                                  • Dimensions: 89mm x 65mm x 28mm

                                                                                                  Spécifications techniques

                                                                                                  For Use With

                                                                                                  Flick HAT and Raspberry Pi Devices

                                                                                                  External Width

                                                                                                  65mm

                                                                                                  Enclosure Material

                                                                                                  -

                                                                                                  Product Range

                                                                                                  Flick

                                                                                                  External Height

                                                                                                  28mm

                                                                                                  External Depth

                                                                                                  89mm

                                                                                                  Body Color

                                                                                                  Orange, White

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                  SVHC :To Be Advised