| Quantité | Prix |
|---|---|
| 1+ | 17,940 $ |
Informations produit
| Fabricant | PI SUPPLY |
|---|---|
| Réf. Fabricant | FLICK-HAT-CASECopie |
| Délai d’approvisionnement standard du fabricant | 6 semaines |
| Code Commande | 41AC9924 |
| Gamme de produit | Flick |
| Fiche technique | |
| For Use With | Flick HAT and Raspberry Pi Devices |
| External Height | 28mm |
| External Width | 65mm |
| External Depth | 89mm |
| Enclosure Material | - |
| Body Color | Orange, White |
| Product Range | Flick |
| SVHC | To Be Advised |
Produits de remplacement pour FLICK-HAT-CASE
3 produit(s) trouvé(s)
Aperçu du produit
Spice up your Flick HAT and Raspberry Pi with a stylish white and orange Flick HAT case! This vibrant and durable case is made up of three parts; an orange base and a white two piece lid. This lid can be used in two different setups in either an open or closed position, allowing you to hide your Raspberry Pi and Flick HAT, or keep it visible to the world. Flick can work through materials such as acrylic, wood and glass so our plastic case (even when the lid is in the closed position) will not negatively impact any of the fun you can have with Flick! The Flick HAT case features two knockout holes on the lid panels which can be pushed out with a pen. Four suction cups come as standard and can be installed in the knockout holes. The suction cups can be mounted on many different surfaces such as glass, plastic, or wood and still be removed easily.
- Dimensions: 89mm x 65mm x 28mm
Spécifications techniques
| For Use With | Flick HAT and Raspberry Pi Devices |
|---|---|
| External Width | 65mm |
| Enclosure Material | - |
| Product Range | Flick |
| External Height | 28mm |
|---|---|
| External Depth | 89mm |
| Body Color | Orange, White |
| SVHC | To Be Advised |
Documents techniques (1)
Législation et Questions environnementales
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Oui RoHS |
| Conforme à la norme RoHS Phthalates: | À déterminer |
| SVHC : | To Be Advised |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |