2. Embedded Computers, Education & Maker Boards
                                                                                                3. Development Board Enclosures
                                                                                                Imprimer la page

                                                                                                110991747

                                                                                                Enclosure, SenseCap, Outdoor, IP66, Helium hotspot

                                                                                                SEEED STUDIO
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                SEEED STUDIO 110991747
                                                                                                SEEED STUDIO 110991747
                                                                                                SEEED STUDIO 110991747
                                                                                                SEEED STUDIO 110991747
                                                                                                SEEED STUDIO 110991747
                                                                                                SEEED STUDIO 110991747
                                                                                                FabricantSEEED STUDIO
                                                                                                Réf. Fabricant110991747
                                                                                                Code Commande55AK3451
                                                                                                Votre numéro de pièce
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 11 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+97,440 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                97,44 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                SEEED STUDIO
                                                                                                FabricantSEEED STUDIO
                                                                                                Réf. Fabricant110991747
                                                                                                Code Commande55AK3451
                                                                                                For Use WithSeed Studio SenseCAP M1, M2, BobCat, RAK, Nebra &Helium Hotspots
                                                                                                External Height275mm
                                                                                                External Width255mm
                                                                                                External Depth92mm
                                                                                                Enclosure MaterialPolycarbonate
                                                                                                Body Color-
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (10-Jun-2022)

                                                                                                Aperçu du produit

                                                                                                SenseCAP Outdoor Enclosure for Helium Hotspot specially designed to meet all your needs to put the gateways outdoors, SenseCAP Outdoor Enclosure has a decent size that is able to allocate most of the mainstream hotspots, such as BobCat miner 300, RAK hotspot, Cal-Chip, Nebra, Helium hotspot, etc.

                                                                                                • IP66 waterproof outdoor enclosure that is suitable for most of the Helium hotspots
                                                                                                • Simple steps with all accessories needed to upgrade your indoor gateways to the outdoor ones
                                                                                                • Easy to get wider range coverage of your LoRaWAN application
                                                                                                • Flexibility to assemble to the wall or a pole with the mounting kit

                                                                                                Contenu

                                                                                                Outdoor enclosure x 1, Pole mounting kit x 1, Wall mounting clip x 4, Mounting sheet plane x 1, Ethernet cable gland x 1, Antenna cable gland x 1, Hook-and-loop cable tie x 1m, Waterproof silicone plug x 2, PG9 connector x 1, PG9 plug x 1, Screws set.

                                                                                                Spécifications techniques

                                                                                                For Use With

                                                                                                Seed Studio SenseCAP M1, M2, BobCat, RAK, Nebra &Helium Hotspots

                                                                                                External Width

                                                                                                255mm

                                                                                                Enclosure Material

                                                                                                Polycarbonate

                                                                                                Product Range

                                                                                                -

                                                                                                External Height

                                                                                                275mm

                                                                                                External Depth

                                                                                                92mm

                                                                                                Body Color

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (10-Jun-2022)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (10-Jun-2022)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit