2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Development Board Enclosures
                                                                                                  Imprimer la page

                                                                                                  110991747

                                                                                                  Enclosure, SenseCap, Outdoor, IP66, Helium hotspot

                                                                                                  SEEED STUDIO
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  SEEED STUDIO 110991747
                                                                                                  SEEED STUDIO 110991747
                                                                                                  SEEED STUDIO 110991747
                                                                                                  SEEED STUDIO 110991747
                                                                                                  SEEED STUDIO 110991747
                                                                                                  SEEED STUDIO 110991747
                                                                                                  FabricantSEEED STUDIO
                                                                                                  Réf. Fabricant110991747
                                                                                                  Code Commande55AK3451
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 11 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+97,440 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  97,44 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  SEEED STUDIO
                                                                                                  FabricantSEEED STUDIO
                                                                                                  Réf. Fabricant110991747
                                                                                                  Code Commande55AK3451
                                                                                                  For Use WithSeed Studio SenseCAP M1, M2, BobCat, RAK, Nebra &Helium Hotspots
                                                                                                  External Height275mm
                                                                                                  External Width255mm
                                                                                                  External Depth92mm
                                                                                                  Enclosure MaterialPolycarbonate
                                                                                                  Body Color-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (10-Jun-2022)

                                                                                                  Aperçu du produit

                                                                                                  SenseCAP Outdoor Enclosure for Helium Hotspot specially designed to meet all your needs to put the gateways outdoors, SenseCAP Outdoor Enclosure has a decent size that is able to allocate most of the mainstream hotspots, such as BobCat miner 300, RAK hotspot, Cal-Chip, Nebra, Helium hotspot, etc.

                                                                                                  • IP66 waterproof outdoor enclosure that is suitable for most of the Helium hotspots
                                                                                                  • Simple steps with all accessories needed to upgrade your indoor gateways to the outdoor ones
                                                                                                  • Easy to get wider range coverage of your LoRaWAN application
                                                                                                  • Flexibility to assemble to the wall or a pole with the mounting kit

                                                                                                  Contenu

                                                                                                  Outdoor enclosure x 1, Pole mounting kit x 1, Wall mounting clip x 4, Mounting sheet plane x 1, Ethernet cable gland x 1, Antenna cable gland x 1, Hook-and-loop cable tie x 1m, Waterproof silicone plug x 2, PG9 connector x 1, PG9 plug x 1, Screws set.

                                                                                                  Spécifications techniques

                                                                                                  For Use With

                                                                                                  Seed Studio SenseCAP M1, M2, BobCat, RAK, Nebra &Helium Hotspots

                                                                                                  External Width

                                                                                                  255mm

                                                                                                  Enclosure Material

                                                                                                  Polycarbonate

                                                                                                  Product Range

                                                                                                  -

                                                                                                  External Height

                                                                                                  275mm

                                                                                                  External Depth

                                                                                                  92mm

                                                                                                  Body Color

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (10-Jun-2022)

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (10-Jun-2022)